Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,567 In Stock | 1 : ¥30.87000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
1,879 In Stock 2,619 Factory | 1 : ¥80.51000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
314 In Stock | 1 : ¥84.97000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
2,468 In Stock 976 Factory | 1 : ¥88.57000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 840mA, Series 420mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
2,461 In Stock | 1 : ¥88.91000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
1,288 In Stock | 1 : ¥88.91000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
2,828 In Stock 791 Factory | 1 : ¥111.98000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
841 In Stock 598 Factory | 1 : ¥115.15000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
1,258 In Stock | 1 : ¥120.64000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1A, Series 500mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
833 In Stock | 1 : ¥186.66000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 4.66A, Series 2.33A | Dual | Dual | No | 56VA | Through Hole | PC Pin | 76.20mm L x 63.50mm W | 46.00mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
1,240 In Stock 580 Factory | 1 : ¥88.57000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
349 In Stock | 1 : ¥111.46000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 48.50mm L x 41.52mm W | 38.00mm | 2500Vrms | - | |||
366 In Stock | 1 : ¥154.25000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - |