Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,431 In Stock | 1 : ¥154.25000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.66A, Series 830mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - | |||
366 In Stock | 1 : ¥154.25000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - | |||
127 In Stock | 1 : ¥108.38000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 1.44A, Series 720mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - | |||
9 In Stock | 1 : ¥154.25000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥154.25000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 3.2A, Series 1.6A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - | |||
0 In Stock Check Lead Time | 20 : ¥117.49500 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 1.12A, Series 560mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 4A, Series 2A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 41.28mm | 3500Vrms | - |