Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.66A, Series 830mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.25000 | ¥154.25 |
20 | ¥117.49500 | ¥2,349.90 |
40 | ¥104.64450 | ¥4,185.78 |
100 | ¥102.80910 | ¥10,280.91 |
260 | ¥99.13735 | ¥25,775.71 |
500 | ¥95.46574 | ¥47,732.87 |