Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.52mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.46000 | ¥111.46 |
10 | ¥82.31600 | ¥823.16 |
25 | ¥75.98680 | ¥1,899.67 |
50 | ¥73.45400 | ¥3,672.70 |
100 | ¥71.42720 | ¥7,142.72 |
250 | ¥70.41380 | ¥17,603.45 |
500 | ¥69.65400 | ¥34,827.00 |
1,000 | ¥68.38767 | ¥68,387.67 |