FS16-800 | |
---|---|
DigiKey Part Number | 237-1047-ND |
Manufacturer | |
Manufacturer Product Number | FS16-800 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FS16-800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.40000 | ¥97.40 |
10 | ¥71.91600 | ¥719.16 |
25 | ¥66.38760 | ¥1,659.69 |
50 | ¥64.17220 | ¥3,208.61 |
100 | ¥62.40260 | ¥6,240.26 |
250 | ¥62.15908 | ¥15,539.77 |