F24-250-C2 | |
---|---|
DigiKey Part Number | 237-1532-ND |
Manufacturer | |
Manufacturer Product Number | F24-250-C2 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F24-250-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.31000 | ¥70.31 |
10 | ¥54.63400 | ¥546.34 |
30 | ¥53.15633 | ¥1,594.69 |
50 | ¥45.77360 | ¥2,288.68 |
100 | ¥43.70720 | ¥4,370.72 |
250 | ¥42.82096 | ¥10,705.24 |
500 | ¥42.08256 | ¥21,041.28 |
1,000 | ¥41.47706 | ¥41,477.06 |