FP16-375 | |
---|---|
DigiKey Part Number | 237-1018-ND |
Manufacturer | |
Manufacturer Product Number | FP16-375 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FP16-375 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 750mA, Series 375mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 22.22mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.438 lb (198.67 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.43000 | ¥101.43 |
10 | ¥74.89400 | ¥748.94 |
25 | ¥69.13440 | ¥1,728.36 |
50 | ¥66.83140 | ¥3,341.57 |
100 | ¥64.98800 | ¥6,498.80 |
250 | ¥64.73424 | ¥16,183.56 |