VPP24-100 | |
---|---|
DigiKey Part Number | 237-1064-ND |
Manufacturer | |
Manufacturer Product Number | VPP24-100 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPP24-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 28.58mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.62000 | ¥66.62 |
10 | ¥51.81300 | ¥518.13 |
25 | ¥50.40880 | ¥1,260.22 |
50 | ¥43.40880 | ¥2,170.44 |
100 | ¥41.44790 | ¥4,144.79 |
250 | ¥40.60784 | ¥10,151.96 |
500 | ¥39.90784 | ¥19,953.92 |
1,000 | ¥39.33354 | ¥39,333.54 |