MR25H40CDF | |
---|---|
DigiKey Part Number | 819-1040-ND |
Manufacturer | |
Manufacturer Product Number | MR25H40CDF |
Description | IC RAM 4MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Small Flag (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.29000 | ¥174.29 |
10 | ¥162.28300 | ¥1,622.83 |
25 | ¥160.54120 | ¥4,013.53 |
40 | ¥156.57950 | ¥6,263.18 |
80 | ¥137.45475 | ¥10,996.38 |
230 | ¥132.81787 | ¥30,548.11 |
570 | ¥129.24393 | ¥73,669.04 |