MR25H40DF | |
---|---|
DigiKey Part Number | 819-MR25H40DF-ND |
Manufacturer | |
Manufacturer Product Number | MR25H40DF |
Description | IC RAM 4MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MR25H40DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Small Flag (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.38000 | ¥135.38 |
10 | ¥125.29000 | ¥1,252.90 |
25 | ¥123.59040 | ¥3,089.76 |
40 | ¥122.03675 | ¥4,881.47 |
80 | ¥106.94913 | ¥8,555.93 |
230 | ¥102.36339 | ¥23,543.58 |
570 | ¥101.69788 | ¥57,967.79 |