IRL80HS120 | |
---|---|
DigiKey Part Number | IRL80HS120TR-ND - Tape & Reel (TR) IRL80HS120CT-ND - Cut Tape (CT) IRL80HS120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL80HS120 |
Description | MOSFET N-CH 80V 12.5A 6PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12.5A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRL80HS120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 11.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.08300 | ¥60.83 |
100 | ¥4.73460 | ¥473.46 |
500 | ¥4.01312 | ¥2,006.56 |
1,000 | ¥3.26914 | ¥3,269.14 |
2,000 | ¥3.07749 | ¥6,154.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.07749 | ¥12,309.96 |
8,000 | ¥2.93094 | ¥23,447.52 |
12,000 | ¥2.79566 | ¥33,547.92 |
28,000 | ¥2.79031 | ¥78,128.68 |