12.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,991 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.94115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.4W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
33,449 In Stock | 1 : ¥7.47000 Cut Tape (CT) 4,000 : ¥3.07749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 12.5A (Tc) | 4.5V, 10V | 32mOhm @ 7.5A, 10V | 2V @ 10µA | 7 nC @ 4.5 V | ±20V | 540 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
3,289 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.12843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 7.2W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
355 In Stock | 1 : ¥10.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 26.4W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
1,271 In Stock | 1 : ¥8.62000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.5W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
345 In Stock | 1 : ¥8.70000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 400 V | ±16V | 517 pF @ 400 V | - | 59.5W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,475 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 12.5A (Tc) | 10V | 430mOhm @ 6.25A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2300 pF @ 25 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 50 : ¥8.38880 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 26.5W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.11443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 12.5A (Tc) | 4.5V, 10V | 50mOhm @ 8A, 10V | 3V @ 250µA | 7 nC @ 4.5 V | ±20V | 270 pF @ 25 V | - | 12.5W (Tc) | 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 2,000 : ¥63.93796 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 600 V | 12.5A (Tc) | - | - | 1.6V @ 960µA | - | -10V | 157 pF @ 400 V | - | 55.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8-3 | 8-PowerSFN | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1000 V | 12.5A (Tc) | 10V | 900mOhm @ 500mA, 10V | 4.5V @ 4mA | 155 nC @ 10 V | ±20V | 4000 pF @ 25 V | - | 300W (Tc) | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 12.5A (Tc) | 10V | 430mOhm @ 6.25A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2300 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 12.5A (Tc) | 10V | 430mOhm @ 6.25A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2300 pF @ 25 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 12.5A (Tc) | 10V | 430mOhm @ 6.25A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2300 pF @ 25 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 110 V | 12.5A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 1mA | 21 nC @ 10 V | ±20V | 635 pF @ 25 V | - | 31.2W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack, Isolated Tab | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1000 V | 12.5A (Tc) | 10V | 900mOhm @ 500mA, 10V | 4.5V @ 4mA | 155 nC @ 10 V | ±20V | 4000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 |