IPS70R360P7SAKMA1 | |
---|---|
DigiKey Part Number | 448-IPS70R360P7SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS70R360P7SAKMA1 |
Description | MOSFET N-CH 700V 12.5A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 700 V 12.5A (Tc) 59.5W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 517 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 59.5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
75 | ¥6.93013 | ¥519.76 |
150 | ¥5.49180 | ¥823.77 |
525 | ¥4.65520 | ¥2,443.98 |
1,050 | ¥3.79215 | ¥3,981.76 |