Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,922 In Stock | 1 : ¥23.81000 Cut Tape (CT) 3,000 : ¥9.97866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 185mOhm @ 5.3A, 10V | 4V @ 260µA | 24 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 77W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
509 In Stock | 1 : ¥8.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 25W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-FP | TO-220-3 Full Pack | |||
25 In Stock | 1 : ¥5.66000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 900mOhm @ 1.1A, 10V | 3.5V @ 60µA | 6.8 nC @ 10 V | ±16V | 211 pF @ 400 V | - | 30.5W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA |