IPN70R360P7SATMA1 | |
---|---|
DigiKey Part Number | IPN70R360P7SATMA1TR-ND - Tape & Reel (TR) IPN70R360P7SATMA1CT-ND - Cut Tape (CT) IPN70R360P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN70R360P7SATMA1 |
Description | MOSFET N-CH 700V 12.5A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 12.5A (Tc) 7.2W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN70R360P7SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 517 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.2W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.19000 | ¥61.90 |
100 | ¥4.81260 | ¥481.26 |
500 | ¥4.07962 | ¥2,039.81 |
1,000 | ¥3.32325 | ¥3,323.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12843 | ¥9,385.29 |
6,000 | ¥2.97945 | ¥17,876.70 |
9,000 | ¥2.84193 | ¥25,577.37 |