XZCMEDGCBD110W | |
---|---|
DigiKey Part Number | 1497-XZCMEDGCBD110WTR-ND - Tape & Reel (TR) 1497-XZCMEDGCBD110WCT-ND - Cut Tape (CT) 1497-XZCMEDGCBD110WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCMEDGCBD110W |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCMEDGCBD110W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.65V Green, 2.65V Blue | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.14870 | ¥314.87 |
1,000 | ¥2.48564 | ¥2,485.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.31988 | ¥4,639.76 |
6,000 | ¥2.23704 | ¥13,422.24 |
10,000 | ¥2.20390 | ¥22,039.00 |