B3C73RBG02D0006H4U1930 | |
---|---|
DigiKey Part Number | 3147-B3C73RBG02D0006H4U1930-ND |
Manufacturer | |
Manufacturer Product Number | B3C73RBG02D0006H4U1930 |
Description | LED RGB CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.8V Red, 2.6V Green, 2.6V Blue |
Datasheet | Datasheet |
EDA/CAD Models | B3C73RBG02D0006H4U1930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.08mm x 1.08mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.6V Green, 2.6V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Supplier Device Package | ||
Size / Dimension | 1.08mm L x 1.08mm W | |
Height (Max) | 0.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |