B1A53BRG-05C000113U1930 | |
---|---|
DigiKey Part Number | 3147-B1A53BRG-05C000113U1930TR-ND - Tape & Reel (TR) 3147-B1A53BRG-05C000113U1930CT-ND - Cut Tape (CT) 3147-B1A53BRG-05C000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1A53BRG-05C000113U1930 |
Description | LED RGB CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 619nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 1.9V Red, 2.5V Green, 2.7V Blue 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.5V Green, 2.7V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 522nm Green, 464nm Blue | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05545 | ¥6,166.35 |