IPT111N20NFDATMA1

DigiKey Part Number
IPT111N20NFDATMA1TR-ND - Tape & Reel (TR)
IPT111N20NFDATMA1CT-ND - Cut Tape (CT)
IPT111N20NFDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT111N20NFDATMA1
Description
MOSFET N-CH 200V 96A 8HSOF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 96A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
EDA/CAD Models
IPT111N20NFDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.1mOhm @ 96A, 10V
Vgs(th) (Max) @ Id
4V @ 267µA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-1
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.07000¥62.07
10¥53.19100¥531.91
100¥44.32310¥4,432.31
500¥39.10838¥19,554.19
1,000¥35.19748¥35,197.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.98137¥65,962.74
Manufacturers Standard Package