Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,841 In Stock | 1 : ¥21.92000 Cut Tape (CT) 2,500 : ¥10.05005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.5V | 1A, 1A | Inverting | 200 V | 25ns, 15ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,633 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.27325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 8.6V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | - | 5ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | ||
19,177 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.21211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 200 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
4,473 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,500 : ¥4.59470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 9V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 600 V | 80ns, 40ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,586 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,500 : ¥5.82876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 6V ~ 20V | 0.8V, 2.5V | 2.3A, 3.3A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,304 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.69670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 675 V | 15ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-69 | ||
4,337 In Stock | 1 : ¥19.81000 Cut Tape (CT) 2,500 : ¥8.32164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 10V ~ 17.5V | 1.1V, 1.7V | 1.8A, 2.3A | Non-Inverting | 600 V | 48ns, 37ns | -40°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14-2 | |||
745 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥11.66326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 14V | 2.5A, 2.5A | Non-Inverting | 650 V | 25ns, 17ns | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |