IPP032N06N3GXKSA1 | |
---|---|
DigiKey Part Number | IPP032N06N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP032N06N3GXKSA1 |
Description | MOSFET N-CH 60V 120A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 118µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
50 | ¥15.09300 | ¥754.65 |
100 | ¥12.41820 | ¥1,241.82 |
500 | ¥10.50756 | ¥5,253.78 |
1,000 | ¥8.91544 | ¥8,915.44 |
2,000 | ¥8.46969 | ¥16,939.38 |
5,000 | ¥8.15127 | ¥40,756.35 |
10,000 | ¥7.88141 | ¥78,814.10 |