IPP016N08NF2SAKMA1 | |
---|---|
DigiKey Part Number | 448-IPP016N08NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP016N08NF2SAKMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35A (Ta), 196A (Tc) 3.8W (Ta), 300W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP016N08NF2SAKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 267µA | |
Gate Charge (Qg) (Max) @ Vgs | 255 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
50 | ¥23.50640 | ¥1,175.32 |
100 | ¥20.14770 | ¥2,014.77 |
500 | ¥17.90920 | ¥8,954.60 |
1,000 | ¥15.33477 | ¥15,334.77 |
2,000 | ¥14.43928 | ¥28,878.56 |
5,000 | ¥13.85303 | ¥69,265.15 |