Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,365 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tc) | 10V | 600mOhm @ 1.8A, 10V | 3.5V @ 90µA | 10.5 nC @ 10 V | ±16V | 364 pF @ 400 V | - | 6.9W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
732 In Stock | 1 : ¥49.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 84A (Tc) | 10V | 12mOhm @ 84A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 6650 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
105 In Stock | 1 : ¥17.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tc) | 10V | 4mOhm @ 90A, 10V | 4V @ 90µA | 98 nC @ 10 V | ±20V | 11000 pF @ 30 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,389 In Stock | 1 : ¥21.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Ta), 184A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.8V @ 169µA | 154 nC @ 10 V | ±20V | 7300 pF @ 50 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
2,165 In Stock | 1 : ¥22.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 3.75mOhm @ 100A, 10V | 3.5V @ 155µA | 117 nC @ 10 V | ±20V | 8110 pF @ 40 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
912 In Stock | 1 : ¥23.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Ta), 191A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 194µA | 186 nC @ 10 V | ±20V | 8700 pF @ 40 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
547 In Stock | 1 : ¥29.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 35A (Ta), 196A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
494 In Stock | 1 : ¥12.81000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 45A (Tc) | 6V, 10V | 6mOhm @ 45A, 10V | 2.8V @ 36µA | 27 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 3W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |