IPP037N08N3GXKSA1 | |
---|---|
DigiKey Part Number | IPP037N08N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP037N08N3GXKSA1 |
Description | MOSFET N-CH 80V 100A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 214W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.75mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 155µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8110 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
50 | ¥17.61660 | ¥880.83 |
100 | ¥15.10030 | ¥1,510.03 |
500 | ¥13.42220 | ¥6,711.10 |
1,000 | ¥11.49282 | ¥11,492.82 |
2,000 | ¥10.82172 | ¥21,643.44 |
5,000 | ¥10.38232 | ¥51,911.60 |