1EDB8275FXUMA1

DigiKey Part Number
448-1EDB8275FXUMA1TR-ND - Tape & Reel (TR)
448-1EDB8275FXUMA1CT-ND - Cut Tape (CT)
448-1EDB8275FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDB8275FXUMA1
Description
DIGITAL ISO 3KV 1CH GT DVR DSO8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.4A, 9.8A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
1EDB8275FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
300V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
8.3ns, 5ns
Current - Output High, Low
5.4A, 9.8A
Current - Peak Output
5.4A, 9.8A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
8.5V ~ 20V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Approval Agency
UL, VDE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.23000¥20.23
10¥18.15900¥181.59
25¥17.12840¥428.21
100¥14.59400¥1,459.40
250¥13.70364¥3,425.91
500¥11.99062¥5,995.31
1,000¥9.93512¥9,935.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.24994¥23,124.85
5,000¥8.90735¥44,536.75
Manufacturers Standard Package