UCC27624QDRQ1 | |
---|---|
DigiKey Part Number | 296-UCC27624QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27624QDRQ1CT-ND - Cut Tape (CT) 296-UCC27624QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624QDRQ1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27624QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.3V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.13400 | ¥121.34 |
25 | ¥11.51680 | ¥287.92 |
100 | ¥9.45930 | ¥945.93 |
250 | ¥8.84260 | ¥2,210.65 |
500 | ¥7.81426 | ¥3,907.13 |
1,000 | ¥6.16918 | ¥6,169.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.75789 | ¥17,273.67 |
6,000 | ¥5.47000 | ¥32,820.00 |
15,000 | ¥5.26436 | ¥78,965.40 |