TMS3705DDRQ1 | |
---|---|
DigiKey Part Number | 296-46965-2-ND - Tape & Reel (TR) 296-46965-1-ND - Cut Tape (CT) 296-46965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS3705DDRQ1 |
Description | IC RFID READER 134.2KHZ 16SOIC |
Customer Reference | |
Detailed Description | RFID Reader IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMS3705DDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.87287 | ¥137,182.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.33000 | ¥101.33 |
10 | ¥92.85900 | ¥928.59 |
25 | ¥84.42040 | ¥2,110.51 |
100 | ¥75.97790 | ¥7,597.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.33000 | ¥101.33 |
10 | ¥92.85900 | ¥928.59 |
25 | ¥84.42040 | ¥2,110.51 |
100 | ¥75.97790 | ¥7,597.79 |
250 | ¥69.64640 | ¥17,411.60 |
500 | ¥63.31486 | ¥31,657.43 |
1,000 | ¥56.98340 | ¥56,983.40 |