EM4095HMSO16B+ | |
---|---|
DigiKey Part Number | 2651-EM4095HMSO16B+TR-ND - Tape & Reel (TR) 2651-EM4095HMSO16B+CT-ND - Cut Tape (CT) 2651-EM4095HMSO16B+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM4095HMSO16B+ |
Description | 125KHZ-134KHZ, READ/WRITE ANALOG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz 4.1V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.66000 | ¥41.66 |
10 | ¥37.17600 | ¥371.76 |
25 | ¥33.45720 | ¥836.43 |
100 | ¥30.48280 | ¥3,048.28 |
250 | ¥27.50892 | ¥6,877.23 |
500 | ¥24.68362 | ¥12,341.81 |
1,000 | ¥20.81752 | ¥20,817.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.77662 | ¥49,441.55 |