AS3933-BTST | |
---|---|
DigiKey Part Number | AS3933-BTSTTR-ND - Tape & Reel (TR) AS3933-BTSTCT-ND - Cut Tape (CT) AS3933-BTSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3933-BTST |
Description | IC RFID READER 15-150KHZ 16TSSOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 15kHz ~ 150kHz 2.4V ~ 3.6V 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AS3933-BTST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 15kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥41.85800 | ¥418.58 |
25 | ¥37.66880 | ¥941.72 |
100 | ¥34.32210 | ¥3,432.21 |
250 | ¥30.97328 | ¥7,743.32 |
500 | ¥27.79228 | ¥13,896.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.43935 | ¥23,439.35 |
2,000 | ¥22.26739 | ¥44,534.78 |