TMS3705GDRQ1 | |
---|---|
DigiKey Part Number | 296-TMS3705GDRQ1TR-ND - Tape & Reel (TR) 296-TMS3705GDRQ1CT-ND - Cut Tape (CT) 296-TMS3705GDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS3705GDRQ1 |
Description | LF READER IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 134.2kHz RS 232, USB 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | RS 232, USB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥68.23200 | ¥682.32 |
25 | ¥65.06120 | ¥1,626.53 |
100 | ¥56.49080 | ¥5,649.08 |
250 | ¥53.95188 | ¥13,487.97 |
500 | ¥49.19150 | ¥24,595.75 |
1,000 | ¥42.84426 | ¥42,844.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.25742 | ¥103,143.55 |