IRF7389TRPBF | |
---|---|
DigiKey Part Number | IRF7389PBFTR-ND - Tape & Reel (TR) IRF7389PBFCT-ND - Cut Tape (CT) IRF7389PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7389TRPBF |
Description | MOSFET N/P-CH 30V 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7389TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.94500 | ¥69.45 |
100 | ¥5.40510 | ¥540.51 |
500 | ¥4.58124 | ¥2,290.62 |
1,000 | ¥3.73188 | ¥3,731.88 |
2,000 | ¥3.51314 | ¥7,026.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.51312 | ¥14,052.48 |
8,000 | ¥3.34583 | ¥26,766.64 |
12,000 | ¥3.19141 | ¥38,296.92 |