SP8M10FRATB | |
---|---|
DigiKey Part Number | 846-SP8M10FRATBTR-ND - Tape & Reel (TR) 846-SP8M10FRATBCT-ND - Cut Tape (CT) 846-SP8M10FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M10FRATB |
Description | MOSFET N/P-CH 30V 7A/4.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta), 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 4V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V, 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4nC @ 5V, 8.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V, 850pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.01700 | ¥110.17 |
100 | ¥8.56660 | ¥856.66 |
500 | ¥7.26148 | ¥3,630.74 |
1,000 | ¥5.91520 | ¥5,915.20 |