FDS8958A | |
---|---|
DigiKey Part Number | FDS8958ATR-ND - Tape & Reel (TR) FDS8958ACT-ND - Cut Tape (CT) FDS8958ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8958A |
Description | MOSFET N/P-CH 30V 7A/5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A, 5A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 575pF @ 15V | |
Power - Max | 900mW | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥4.34040 | ¥434.04 |
500 | ¥3.37854 | ¥1,689.27 |
1,000 | ¥3.06847 | ¥3,068.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.73236 | ¥6,830.90 |
5,000 | ¥2.52436 | ¥12,621.80 |
7,500 | ¥2.41831 | ¥18,137.33 |
12,500 | ¥2.29910 | ¥28,738.75 |
17,500 | ¥2.28943 | ¥40,065.02 |