NFA21SL806X1A48L | |
---|---|
DigiKey Part Number | 490-7794-2-ND - Tape & Reel (TR) 490-7794-1-ND - Cut Tape (CT) 490-7794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA21SL806X1A48L |
Description | FILTER LC 80MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 20 mA 0805 (2012 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA21SL806X1A48L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 80MHz (Cutoff) | |
Attenuation Value | 25dB @ 500MHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.96200 | ¥39.62 |
25 | ¥3.83920 | ¥95.98 |
50 | ¥3.71000 | ¥185.50 |
100 | ¥3.51780 | ¥351.78 |
250 | ¥2.94244 | ¥735.61 |
500 | ¥2.28360 | ¥1,141.80 |
1,000 | ¥2.17478 | ¥2,174.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.04686 | ¥8,187.44 |
8,000 | ¥1.91894 | ¥15,351.52 |
12,000 | ¥1.79100 | ¥21,492.00 |
28,000 | ¥1.70145 | ¥47,640.60 |