EM4097V2SO16A+ | |
---|---|
DigiKey Part Number | 2651-EM4097V2SO16A+-ND |
Manufacturer | |
Manufacturer Product Number | EM4097V2SO16A+ |
Description | READ/WRITE ANALOG FRONT END IC W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz Serial 4.1V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | Serial | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥31.77827 | ¥15,253.57 |