LT6100HMS8#PBF | |
---|---|
DigiKey Part Number | LT6100HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6100HMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6100HMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥35.72100 | ¥357.21 |
50 | ¥33.76860 | ¥1,688.43 |
100 | ¥29.26630 | ¥2,926.63 |
250 | ¥27.76556 | ¥6,941.39 |
500 | ¥24.91380 | ¥12,456.90 |
1,000 | ¥21.01168 | ¥21,011.68 |
2,500 | ¥19.96109 | ¥49,902.72 |