UCC27624QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-UCC27624QDGNRQ1TR-ND - Tape & Reel (TR) 296-UCC27624QDGNRQ1CT-ND - Cut Tape (CT) 296-UCC27624QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624QDGNRQ1 |
Description | IC GATE DRVR LOW-SIDE 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27624QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.56500 | ¥125.65 |
25 | ¥11.92560 | ¥298.14 |
100 | ¥9.79510 | ¥979.51 |
250 | ¥9.15648 | ¥2,289.12 |
500 | ¥8.09162 | ¥4,045.81 |
1,000 | ¥6.38815 | ¥6,388.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.89015 | ¥14,725.38 |
5,000 | ¥5.59564 | ¥27,978.20 |
12,500 | ¥5.38528 | ¥67,316.00 |