NCV2250SQ2T2G | |
---|---|
DigiKey Part Number | 488-NCV2250SQ2T2GTR-ND - Tape & Reel (TR) 488-NCV2250SQ2T2GCT-ND - Cut Tape (CT) 488-NCV2250SQ2T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2250SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | 48mA | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.87100 | ¥48.71 |
25 | ¥4.57360 | ¥114.34 |
100 | ¥3.46680 | ¥346.68 |
250 | ¥2.95028 | ¥737.57 |
500 | ¥2.80268 | ¥1,401.34 |
1,000 | ¥2.13891 | ¥2,138.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99141 | ¥5,974.23 |
6,000 | ¥1.91765 | ¥11,505.90 |
15,000 | ¥1.84389 | ¥27,658.35 |
30,000 | ¥1.82564 | ¥54,769.20 |