NVR5124PLT1G | |
---|---|
DigiKey Part Number | NVR5124PLT1GOSTR-ND - Tape & Reel (TR) NVR5124PLT1GOSCT-ND - Cut Tape (CT) NVR5124PLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR5124PLT1G |
Description | MOSFET P-CH 60V 1.1A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.1A (Ta) 470mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR5124PLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥2.20350 | ¥220.35 |
500 | ¥1.72028 | ¥860.14 |
1,000 | ¥1.39829 | ¥1,398.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24997 | ¥3,749.91 |
6,000 | ¥1.18640 | ¥7,118.40 |
9,000 | ¥1.10166 | ¥9,914.94 |
30,000 | ¥1.07624 | ¥32,287.20 |
75,000 | ¥1.04880 | ¥78,660.00 |