HHXD800ARA560MJA0G | |
---|---|
DigiKey Part Number | 565-HHXD800ARA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD800ARA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD800ARA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD800ARA560MJA0G |
Description | ALUMINUM CAPACITOR |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.01000 | ¥60.10 |
50 | ¥5.25600 | ¥262.80 |
100 | ¥4.28310 | ¥428.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.50444 | ¥1,752.22 |
1,000 | ¥3.01776 | ¥3,017.76 |
2,500 | ¥2.82306 | ¥7,057.65 |
5,000 | ¥2.67704 | ¥13,385.20 |
12,500 | ¥2.53686 | ¥31,710.75 |
25,000 | ¥2.48235 | ¥62,058.75 |