BAT54CWFILMY | |
---|---|
DigiKey Part Number | 497-12130-2-ND - Tape & Reel (TR) 497-12130-1-ND - Cut Tape (CT) 497-12130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CWFILMY |
Description | DIODE ARR SCHOT 40V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 300mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CWFILMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15680 | ¥115.68 |
500 | ¥0.94330 | ¥471.65 |
1,000 | ¥0.69989 | ¥699.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58883 | ¥1,766.49 |
6,000 | ¥0.56297 | ¥3,377.82 |
9,000 | ¥0.48690 | ¥4,382.10 |
30,000 | ¥0.47777 | ¥14,333.10 |
75,000 | ¥0.39561 | ¥29,670.75 |
150,000 | ¥0.38952 | ¥58,428.00 |