LTC3225EDDB#TRPBF | |
---|---|
DigiKey Part Number | LTC3225EDDB#TRPBFTR-ND - Tape & Reel (TR) LTC3225EDDB#TRPBFCT-ND - Cut Tape (CT) LTC3225EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3225EDDB#TRPBF |
Description | IC SUPERCAP CHARGER 150MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3225EDDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | 20µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.42000 | ¥474.20 |
25 | ¥45.21640 | ¥1,130.41 |
100 | ¥39.26010 | ¥3,926.01 |
250 | ¥37.49580 | ¥9,373.95 |
500 | ¥34.18760 | ¥17,093.80 |
1,000 | ¥29.77622 | ¥29,776.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.67340 | ¥71,683.50 |