ESD761DPYR | |
---|---|
DigiKey Part Number | 296-ESD761DPYRTR-ND - Tape & Reel (TR) 296-ESD761DPYRCT-ND - Cut Tape (CT) 296-ESD761DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD761DPYR |
Description | 1.1-PF, 24-V, 15-KV SINGLE CHANN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.3V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | ESD761DPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 36.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 1.1pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.74040 | ¥43.51 |
100 | ¥1.12720 | ¥112.72 |
250 | ¥0.93296 | ¥233.24 |
500 | ¥0.74628 | ¥373.14 |
1,000 | ¥0.57214 | ¥572.14 |
2,500 | ¥0.49752 | ¥1,243.80 |
5,000 | ¥0.44776 | ¥2,238.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39801 | ¥3,980.10 |
30,000 | ¥0.37314 | ¥11,194.20 |
50,000 | ¥0.33085 | ¥16,542.50 |
100,000 | ¥0.32338 | ¥32,338.00 |
250,000 | ¥0.31841 | ¥79,602.50 |