VETH100A1DD1-G3-08 | |
---|---|
DigiKey Part Number | 112-VETH100A1DD1-G3-08TR-ND - Tape & Reel (TR) 112-VETH100A1DD1-G3-08CT-ND - Cut Tape (CT) 112-VETH100A1DD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VETH100A1DD1-G3-08 |
Description | BIDIRECTIONAL SINGLE LINE ESD PR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
EDA/CAD Models | VETH100A1DD1-G3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.00242 | ¥501.21 |
1,000 | ¥0.74381 | ¥743.81 |
2,000 | ¥0.62575 | ¥1,251.50 |
5,000 | ¥0.59826 | ¥2,991.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51742 | ¥5,174.20 |
30,000 | ¥0.50771 | ¥15,231.30 |
50,000 | ¥0.42040 | ¥21,020.00 |