VEMI45AA-HNH-GS08 | |
---|---|
DigiKey Part Number | 751-1420-2-ND - Tape & Reel (TR) 751-1420-1-ND - Cut Tape (CT) 751-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMI45AA-HNH-GS08 |
Description | FILTER RC(PI) 100 OHM/36PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 36pF 4 A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMI45AA-HNH-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Current | 4 A | |
Values | R = 100Ohms, C = 36pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥3.09080 | ¥77.27 |
50 | ¥2.98720 | ¥149.36 |
100 | ¥2.83330 | ¥283.33 |
250 | ¥2.36968 | ¥592.42 |
500 | ¥1.83908 | ¥919.54 |
1,000 | ¥1.75151 | ¥1,751.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64848 | ¥4,945.44 |
6,000 | ¥1.54545 | ¥9,272.70 |
15,000 | ¥1.44242 | ¥21,636.30 |
30,000 | ¥1.37030 | ¥41,109.00 |