TPD4F003DQDR | |
---|---|
DigiKey Part Number | 296-25817-2-ND - Tape & Reel (TR) 296-25817-1-ND - Cut Tape (CT) 296-25817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4F003DQDR |
Description | FILTER RC(PI) 100 OHM/8.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPD4F003DQDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 200MHz (Cutoff) | |
Attenuation Value | 25dB @ 1GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 8.5pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.031" (0.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.16560 | ¥104.14 |
50 | ¥3.74060 | ¥187.03 |
100 | ¥3.40050 | ¥340.05 |
250 | ¥3.23012 | ¥807.53 |
500 | ¥2.89008 | ¥1,445.04 |
1,000 | ¥2.72013 | ¥2,720.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55011 | ¥7,650.33 |
6,000 | ¥2.38010 | ¥14,280.60 |
15,000 | ¥2.26110 | ¥33,916.50 |
30,000 | ¥2.21010 | ¥66,303.00 |