TPD4F003DQDR

DigiKey Part Number
296-25817-2-ND - Tape & Reel (TR)
296-25817-1-ND - Cut Tape (CT)
296-25817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4F003DQDR
Description
FILTER RC(PI) 100 OHM/8.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPD4F003DQDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
200MHz (Cutoff)
Attenuation Value
25dB @ 1GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 8.5pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Height
0.031" (0.79mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥5.10100¥51.01
25¥4.16560¥104.14
50¥3.74060¥187.03
100¥3.40050¥340.05
250¥3.23012¥807.53
500¥2.89008¥1,445.04
1,000¥2.72013¥2,720.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.55011¥7,650.33
6,000¥2.38010¥14,280.60
15,000¥2.26110¥33,916.50
30,000¥2.21010¥66,303.00
Manufacturers Standard Package