LTC3225EDDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3225EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3225EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3225EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3225EDDB#TRMPBF |
Description | IC SUPERCAP CHARGER 150MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3225EDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | 20µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.10300 | ¥491.03 |
25 | ¥46.82120 | ¥1,170.53 |
100 | ¥40.65370 | ¥4,065.37 |
250 | ¥38.82676 | ¥9,706.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.40110 | ¥17,700.55 |
1,000 | ¥30.83315 | ¥30,833.15 |
2,500 | ¥29.69118 | ¥74,227.95 |