LTC3601EUD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3601EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3601EUD#PBF |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3601EUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.52V | |
Current - Output | ||
Frequency - Switching | 2MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥51.32200 | ¥513.22 |
25 | ¥48.93320 | ¥1,223.33 |
121 | ¥42.48785 | ¥5,141.03 |
363 | ¥40.57843 | ¥14,729.97 |
605 | ¥36.99800 | ¥22,383.79 |
1,089 | ¥32.22414 | ¥35,092.09 |
2,541 | ¥31.03065 | ¥78,848.88 |