LTC3129EUD#TRPBF | |
---|---|
DigiKey Part Number | LTC3129EUD#TRPBFTR-ND - Tape & Reel (TR) LTC3129EUD#TRPBFCT-ND - Cut Tape (CT) LTC3129EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3129EUD#TRPBF |
Description | IC REG BUCK-BST ADJ 200MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 200mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3129EUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.92V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.75V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
25 | ¥62.31040 | ¥1,557.76 |
100 | ¥54.10340 | ¥5,410.34 |
250 | ¥51.67176 | ¥12,917.94 |
500 | ¥47.11272 | ¥23,556.36 |
1,000 | ¥41.03359 | ¥41,033.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.51382 | ¥98,784.55 |